Cable Assembly Coaxial SMB to Cable RG-174 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 19.69" (500.00mm)
Bulgin Circular Power Connectors Available At Digi-Key

PX0414/0M50

DigiKey Part Number
708-1272-ND
Manufacturer
Manufacturer Product Number
PX0414/0M50
Description
COAX CBL SMB TO CABLE 19.6"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PX0414/0M50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
19.69" (500.00mm)
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Box
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Jack
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥492.59000¥492.59
10¥418.71600¥4,187.16
25¥392.51080¥9,812.77
50¥373.79020¥18,689.51
100¥355.97050¥35,597.05
250¥335.39584¥83,848.96
Manufacturers Standard Package
Alternate Length
COAX CBL SMB TO CABLE 3.3'
In-Stock: 70
Unit Price: ¥519.71000
COAX CBL SMB TO CABLE 4.9'
In-Stock: 46
Unit Price: ¥545.59000