3 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/03S/PC

DigiKey Part Number
708-1080-ND
Manufacturer
Manufacturer Product Number
PX0413/03S/PC
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PX0413/03S/PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
3 (Power)
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
8A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 80°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.24000¥175.24
10¥148.93400¥1,489.34
25¥139.60760¥3,490.19
50¥132.94680¥6,647.34
100¥126.60450¥12,660.45
250¥118.68568¥29,671.42
500¥113.02786¥56,513.93
Manufacturers Standard Package