




PX0412/06P | |
|---|---|
DigiKey Part Number | 708-1061-ND |
Manufacturer | |
Manufacturer Product Number | PX0412/06P |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0412/06P Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.77000 | ¥114.77 |
| 10 | ¥97.54900 | ¥975.49 |
| 25 | ¥91.43760 | ¥2,285.94 |
| 50 | ¥87.07060 | ¥4,353.53 |
| 100 | ¥82.91610 | ¥8,291.61 |
| 300 | ¥76.73533 | ¥23,020.60 |
| 500 | ¥74.02200 | ¥37,011.00 |
| 1,000 | ¥70.49333 | ¥70,493.33 |













