Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005O28LSAM12 | |
|---|---|
DigiKey Part Number | 708-MPI005O28LSAM12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005O28LSAM12 |
Description | SWITCH PB SPCO ILLUM AMB SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI005D28LAAM12 | Bulgin | 0 | 708-MPI005D28LAAM12-ND | ¥432.43000 | Parametric Equivalent |
| MPI005D28LSAM12 | Bulgin | 0 | 708-MPI005D28LSAM12-ND | ¥432.43000 | Parametric Equivalent |
| MPI005P28LAAM12 | Bulgin | 0 | 708-MPI005P28LAAM12-ND | ¥516.53000 | Parametric Equivalent |
| MPI005P28LSAM12 | Bulgin | 0 | 708-MPI005P28LSAM12-ND | ¥516.53000 | Parametric Equivalent |
| MPI005R28LAAM12 | Bulgin | 0 | 708-MPI005R28LAAM12-ND | ¥432.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥516.53000 | ¥516.53 |
| 10 | ¥445.51600 | ¥4,455.16 |
| 25 | ¥419.96080 | ¥10,499.02 |
| 50 | ¥401.56720 | ¥20,078.36 |
| 100 | ¥383.94360 | ¥38,394.36 |







