Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
FX0458^2
FX0458^2
Bulgin Fuse Holders Available at Digi-Key

FX0458/2

DigiKey Part Number
708-2502-ND
Manufacturer
Manufacturer Product Number
FX0458/2
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
16 A
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.05000¥73.05
5¥60.57200¥302.86
10¥55.89100¥558.91
50¥46.34860¥2,317.43
100¥42.74010¥4,274.01
250¥38.37428¥9,593.57
500¥35.34958¥17,674.79
1,000¥32.54305¥32,543.05
Manufacturers Standard Package