Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
FX0430^63
FX0430^63
Bulgin Fuse Holders Available at Digi-Key

FX0430/63

DigiKey Part Number
708-2496-ND
Manufacturer
Manufacturer Product Number
FX0430/63
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FX0430/63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.84000¥117.84
5¥97.76800¥488.84
10¥90.20900¥902.09
50¥74.78480¥3,739.24
100¥68.94820¥6,894.82
250¥61.88120¥15,470.30
500¥56.98354¥28,491.77
1,000¥52.43800¥52,438.00
Manufacturers Standard Package