Fuse Holder 13 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 13 A 250V 1 Circuit Cartridge Panel Mount
FX0415
FX0415
Bulgin Fuse Holders Available at Digi-Key

FX0415

DigiKey Part Number
708-2494-ND
Manufacturer
Manufacturer Product Number
FX0415
Description
FUSE HLDR CART 250V 13A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 13 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FX0415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
13 A
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.59000¥149.59
5¥124.15200¥620.76
10¥114.54600¥1,145.46
50¥94.94200¥4,747.10
100¥87.52020¥8,752.02
250¥78.53420¥19,633.55
500¥72.30494¥36,152.47
1,000¥66.52244¥66,522.44
Manufacturers Standard Package