4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-A921/04/P

DigiKey Part Number
EXP-A921/04/P-ND
Manufacturer
Manufacturer Product Number
EXP-A921/04/P
Description
CONN RCPT MALE 4POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-A921/04/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Cable Clamp, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
18A
Number of Positions
4 (3 Power + PE)
Voltage Rating
600VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Backshell Material, Plating
Polyester
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Industrial
Shell Material
Polyester
Base Product Number
Contact Finish - Mating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥481.13200¥9,622.64

Other Suppliers on DigiKey

20In Stock
Ships from WEC