
EXP-0941/05/S | |
|---|---|
DigiKey Part Number | 708-1504-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0941/05/S |
Description | CONN RCPT FMALE 5P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Trailing Neutral, UV Resistant |
Number of Positions 5 (4 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.81000 | ¥884.81 |
| 10 | ¥752.11500 | ¥7,521.15 |
| 25 | ¥705.07360 | ¥17,626.84 |
| 50 | ¥671.45920 | ¥33,572.96 |
| 100 | ¥639.45930 | ¥63,945.93 |











