10 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0931/10/P

DigiKey Part Number
708-1495-ND
Manufacturer
Manufacturer Product Number
EXP-0931/10/P
Description
CONN RCPT MALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-0931/10/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyester
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
10 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250VAC/DC
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Applications
Industrial
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥909.53000¥909.53
10¥773.16200¥7,731.62
25¥724.79560¥18,119.89
50¥690.24860¥34,512.43
100¥657.35220¥65,735.22
Manufacturers Standard Package