
EXP-0931/04/P | |
|---|---|
DigiKey Part Number | 708-1489-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0931/04/P |
Description | CONN RCPT MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0931/04/P Models |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 4 (3 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.99000 | ¥479.99 |












