2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0931/02/S

DigiKey Part Number
708-1486-ND
Manufacturer
Manufacturer Product Number
EXP-0931/02/S
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyester
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
2 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
18A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Applications
Industrial
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.84000¥401.84
10¥341.56700¥3,415.67
25¥320.18760¥8,004.69
50¥304.91800¥15,245.90
100¥290.37940¥29,037.94
250¥272.22580¥68,056.45
Manufacturers Standard Package