10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0921/10/S

DigiKey Part Number
708-1484-ND
Manufacturer
Manufacturer Product Number
EXP-0921/10/S
Description
CONN RCPT FMALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-0921/10/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
10 (Power)
Voltage Rating
250VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Backshell Material, Plating
Polyester
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Industrial
Shell Material
Polyester
Base Product Number
Contact Finish - Mating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,017.62000¥1,017.62
10¥865.00900¥8,650.09
25¥810.90280¥20,272.57
50¥772.25060¥38,612.53
100¥739.13090¥73,913.09
Manufacturers Standard Package