7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0921/07/S

DigiKey Part Number
708-1482-ND
Manufacturer
Manufacturer Product Number
EXP-0921/07/S
Description
CONN RCPT FMALE 7P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
16A
Number of Positions
7 (6 Power + PE)
Voltage Rating
430VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Termination
Screw
Operating Temperature
-20°C ~ 55°C
Fastening Type
Threaded
Backshell Material, Plating
Polyester
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Industrial
Shell Material
Polyester
Base Product Number
Contact Finish - Mating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥947.99000¥947.99
10¥805.85300¥8,058.53
25¥755.44440¥18,886.11
50¥719.43180¥35,971.59
100¥685.14850¥68,514.85
Manufacturers Standard Package