


EXP-0911/05/S | |
|---|---|
DigiKey Part Number | 708-1468-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0911/05/S |
Description | CONN PLUG FMALE 5P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Trailing Neutral, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 18A |
Number of Positions 5 (4 Power + PE) | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥784.33000 | ¥784.33 |
| 10 | ¥666.69400 | ¥6,666.94 |
| 25 | ¥624.98680 | ¥15,624.67 |
| 50 | ¥595.18660 | ¥29,759.33 |
| 100 | ¥566.82060 | ¥56,682.06 |









