LED Panel Indicator Yellow 2.1V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 2.1V 30mA PC Pin
DX1093/YL
DX1093/YL
Bulgin Indicators Available at Digi-Key

DX1093/YL

DigiKey Part Number
708-2479-ND
Manufacturer
Manufacturer Product Number
DX1093/YL
Description
LED PNL IND YELLOW 5MM PC PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 2.1V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
DX1093/YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bulgin
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
20mcd
Lamp Color
Yellow
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Ingress Protection
IP66
Voltage
2.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.10000¥215.10
10¥172.39600¥1,723.96
100¥147.65170¥14,765.17
500¥136.93130¥68,465.65
Manufacturers Standard Package