Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades - Module IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades - Module IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Bulgin IEC Connectors Available at Digi-Key
Bulgin Filters and Mains Connectors Available at Digi-Key

BZV09/Z0000/04

DigiKey Part Number
708-2436-ND
Manufacturer
Manufacturer Product Number
BZV09/Z0000/04
Description
PWR ENT MOD IN/OUT IEC320-2-2F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades - Module IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
BZV09/Z0000/04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-2-2/F; IEC 320-C14
Panel Cutout Dimensions
Rectangular - 34.40mm x 76.50mm
Connector Type
Receptacle, Female Sockets; Receptacle, Male Blades - Module
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, ENEC, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.33000¥218.33
10¥185.58700¥1,855.87
25¥173.96440¥4,349.11
50¥165.66300¥8,283.15
100¥157.76090¥15,776.09
250¥147.89432¥36,973.58
500¥140.84582¥70,422.91
Manufacturers Standard Package

Other Suppliers on DigiKey

293In Stock
Ships from WEE