Cabinet Metal, Aluminum Gray End Panel(s) 10.125" L x 8.000" W (257.18mm x 203.20mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Gray End Panel(s) 10.125" L x 8.000" W (257.18mm x 203.20mm) X 8.000" (203.20mm)

WA-1542

DigiKey Part Number
377-1317-ND
Manufacturer
Manufacturer Product Number
WA-1542
Description
CABINET ALUM GRAY 10.13"L X 8"W
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Gray End Panel(s) 10.125" L x 8.000" W (257.18mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
81.0in² (523cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Thickness
0.050" (1.27mm)
Container Type
Cabinet
Features
Handles, Vented Panels
Size / Dimension
10.125" L x 8.000" W (257.18mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Weight
3.8 lbs (1.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,167.42000¥1,167.42
Manufacturers Standard Package