


SA-1775-BT | |
|---|---|
DigiKey Part Number | SA-1775-BT-ND |
Manufacturer | |
Manufacturer Product Number | SA-1775-BT |
Description | SHELF 10X27.125X1.875" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Fixed 10.000" L x 27.125" W x 1.875" H (254.00mm x 688.98mm x 47.63mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Keyboard, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 27.125" W x 1.875" H (254.00mm x 688.98mm x 47.63mm) | Weight 6.3 lbs (2.9 kg) |
Features Mouse Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥763.73000 | ¥763.73 |
| 10 | ¥742.11900 | ¥7,421.19 |



