Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 16.080" L x 11.810" W (408.43mm x 299.97mm) X 7.090" (180.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 16.080" L x 11.810" W (408.43mm x 299.97mm) X 7.090" (180.09mm)
PTR-28492-C

PTR-28492-C

DigiKey Part Number
377-PTR-28492-C-ND
Manufacturer
Manufacturer Product Number
PTR-28492-C
Description
BOX PLAS CLEAR 16.08"L X 11.81"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover Cover Included, Hinged Door 16.080" L x 11.810" W (408.43mm x 299.97mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
190in² (1225cm²)
Mfr
Design
Cover Included, Hinged Door
Series
Material
Packaging
Box
Color
Light Gray, Clear Cover
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Box
Ratings
Size / Dimension
16.080" L x 11.810" W (408.43mm x 299.97mm)
Material Flammability Rating
UL94 HB
Height
7.090" (180.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 827
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.01000¥530.01
Manufacturers Standard Package