


PTH-22502 | |
|---|---|
DigiKey Part Number | 377-2731-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22502 |
Description | BOX PC GRAY 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 6.307" (160.20mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 7.870" L x 5.910" W (199.90mm x 150.11mm) | Material Flammability Rating UL94 5VA |
Height 6.307" (160.20mm) | Weight 0.8 lb (362.87 g) |
Area (L x W) 46.5in² (300cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥471.82000 | ¥471.82 |
| 10 | ¥393.92500 | ¥3,939.25 |
| 25 | ¥366.50800 | ¥9,162.70 |



