Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 3.940" (100.08mm)
PTH-22498-C lid up

PTH-22498-C

DigiKey Part Number
377-2730-ND
Manufacturer
Manufacturer Product Number
PTH-22498-C
Description
BOX PC GRAY 7.87"L X 5.91"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.870" L x 5.910" W (199.90mm x 150.11mm) X 3.940" (100.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Latches, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
7.870" L x 5.910" W (199.90mm x 150.11mm)
Material Flammability Rating
UL94 5VA
Height
3.940" (100.08mm)
Weight
0.661 lb (299.82 g)
Area (L x W)
46.5in² (300cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.94000¥410.94
10¥343.34200¥3,433.42
25¥318.94320¥7,973.58
Manufacturers Standard Package