
PNX-91431 | |
|---|---|
DigiKey Part Number | PNX-91431-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91431 |
Description | PANEL ALUM 2.87X2.8X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 2.870" L x 2.800" W x 0.062" H (72.90mm x 71.12mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 2.870" L x 2.800" W x 0.062" H (72.90mm x 71.12mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.59000 | ¥64.59 |







