Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PB-1575

DigiKey Part Number
PB-1575-ND
Manufacturer
Manufacturer Product Number
PB-1575
Description
BOX ABS BLACK 3.03"L X 2.03"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 3.030" L x 2.030" W (76.96mm x 51.56mm) X 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
6.15in² (39.7cm²)
Mfr
Design
Open End(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.070" (1.78mm)
Container Type
Box, Potting
Material Flammability Rating
UL94 V-0
Size / Dimension
3.030" L x 2.030" W (76.96mm x 51.56mm)
Shipping Info
Shipped from Digi-Key, Qty 1 = 10 Pieces
Height
0.900" (22.86mm)
Weight
0.594 lb (269.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 140
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥137.79000¥1,377.90