Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
PB-1559
PB-1559

PB-1559

DigiKey Part Number
377-1176-ND
Manufacturer
Manufacturer Product Number
PB-1559
Description
BOX ABS BLACK 3"L X 2"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
6.00in² (38.7cm²)
Mfr
Design
Open End(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.070" (1.78mm)
Container Type
Box, Potting
Material Flammability Rating
UL94 V-0
Size / Dimension
3.000" L x 2.000" W (76.20mm x 50.80mm)
Shipping Info
Shipped from DigiKey
Height
1.500" (38.10mm)
Weight
0.7 lb (317.51 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.75000¥19.75
10¥16.47700¥164.77
100¥14.83900¥1,483.90
250¥13.91164¥3,477.91
Manufacturers Standard Package