


NBX-32912-PL | |
|---|---|
DigiKey Part Number | 377-2825-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32912-PL |
Description | PANEL PLASTIC 7.32X5.35X.12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 7.320" L x 5.350" W x 0.120" H (185.93mm x 135.89mm x 3.05mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBF Series |
Series | Size / Dimension 7.320" L x 5.350" W x 0.120" H (185.93mm x 135.89mm x 3.05mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.19000 | ¥125.19 |
| 10 | ¥111.30500 | ¥1,113.05 |





