Box Plastic, ABS Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 7.080" (179.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 7.080" (179.83mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32024

DigiKey Part Number
NBF-32024-ND
Manufacturer
Manufacturer Product Number
NBF-32024
Description
BOX ABS GRAY 13.78"L X 9.84"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 7.080" (179.83mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.140" (3.56mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
13.780" L x 9.840" W (350.01mm x 249.94mm)
Material Flammability Rating
UL94 HB
Height
7.080" (179.83mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
136in² (877cm²)
Weight
4.7 lbs (2.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 470
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥465.37000¥465.37
Manufacturers Standard Package