Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)

NBE-10563

DigiKey Part Number
377-1146-ND
Manufacturer
Manufacturer Product Number
NBE-10563
Description
BOX ABS/PC 11.28"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Features
PCB Supports, Non-Metallic Hinges
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA, UL94 V-0
Size / Dimension
11.280" L x 7.475" W (286.51mm x 189.87mm)
Shipping Info
Shipped from DigiKey
Height
5.515" (140.08mm)
Weight
3.5 lbs (1.6 kg)
Area (L x W)
84.3in² (544cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 404
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥842.46000¥842.46
25¥820.30280¥20,507.57
Manufacturers Standard Package