Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBE-10543

DigiKey Part Number
NBE-10543-ND
Manufacturer
Manufacturer Product Number
NBE-10543
Description
BOX ABS/PC GRAY 11.28"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
PCB Supports, Non-Metallic Hinges
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA, UL94 V-0
Size / Dimension
11.280" L x 7.475" W (286.51mm x 189.87mm)
Shipping Info
Shipped from DigiKey
Height
5.515" (140.08mm)
Weight
3.5 lbs (1.6 kg)
Area (L x W)
84.3in² (544cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥842.46000¥842.46
Manufacturers Standard Package