Cable Gland Polyamide (PA), Nylon PG25 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG25 Black
IPG-22225
IPG-22225

IPG-22225

DigiKey Part Number
377-2190-ND
Manufacturer
Manufacturer Product Number
IPG-22225
Description
CABLE GLAND 14.99-19.05MM PG25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG25 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.430" (10.92mm)
Manufacturer
Bud Industries
Panel Hole Size
1.160" (29.5mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Gasket
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP66 - Dust Tight, Water Resistant
Outside Cable Diameter (Min)
0.590" (14.99mm)
Operating Temperature
-20°C ~ 65°C
Outside Cable Diameter (Max)
0.750" (19.05mm)
Base Product Number
Thread Size
PG25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Factory Stock: 8,125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥15.85100¥158.51
Manufacturers Standard Package