Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3497-BCG

DigiKey Part Number
HH-3497-BCG-ND
Manufacturer
Manufacturer Product Number
HH-3497-BCG
Description
BOX ABS GRAY 8.27"L X 4.33"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
35.8in² (231cm²)
Mfr
Design
Hand Held, Split Sides, T-Shaped
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Battery Compartment, 9V and AA
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
8.268" L x 4.330" W (210.01mm x 109.98mm)
Shipping Info
Shipped from DigiKey
Height
1.574" (39.98mm)
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.57000¥157.57
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 8.27"L X 4.33"W
In-Stock: 0
Unit Price: ¥157.57000