Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 3.500" H (330.20mm x 431.80mm x 88.90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 3.500" H (330.20mm x 431.80mm x 88.90mm) White
Enclosure Modifications: Quick Steps to 5-Day Delivery

HC-14101

DigiKey Part Number
377-1239-ND
Manufacturer
Manufacturer Product Number
HC-14101
Description
CHASSIS 13X17X3.500" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 3.500" H (330.20mm x 431.80mm x 88.90mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Handles
Manufacturer
Bud Industries
Color
White
Series
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Non-Vented
Type
Chassis, Enclosed
Shipping Info
Shipped from DigiKey
Size / Dimension
13.000" L x 17.000" W x 3.500" H (330.20mm x 431.80mm x 88.90mm)
Weight
7.5 lbs (3.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,968.59000¥1,968.59
Manufacturers Standard Package