Instrumentation Handle Brass, Chrome Plated Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Handle Brass, Chrome Plated Screw Holes, Back
Enclosure Modifications: Quick Steps to 5-Day Delivery

H-9166-B

DigiKey Part Number
377-1235-ND
Manufacturer
Manufacturer Product Number
H-9166-B
Description
HANDLE CHROME MTG CTR 1.906"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Brass, Chrome Plated Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.250" (31.75mm)
Manufacturer
Bud Industries
Length - Center to Center
1.906" (48.41mm)
Packaging
Bulk
Thread/Screw/Hole Size
#6-32
Part Status
Active
Material
Brass, Chrome Plated
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.10000¥52.10
10¥43.41700¥434.17
100¥39.28250¥3,928.25
250¥36.69828¥9,174.57
Manufacturers Standard Package