


EXN-23366-BK | |
|---|---|
DigiKey Part Number | 377-2611-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23366-BK |
Description | BOX ALUM BLACK 8.23"L X 7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 8.228" L x 6.996" W (209.00mm x 177.69mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 2.1 lbs (952.5 g) |
Area (L x W) 57.6in² (372cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥537.16000 | ¥537.16 |








