


EXN-23364-GD | |
|---|---|
DigiKey Part Number | 377-2595-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23364-GD |
Description | BOX ALUM BLK/GOLD 7"L X 5.08"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Gold End Panel(s) 6.996" L x 5.079" W (177.69mm x 129.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black, Gold |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 6.996" L x 5.079" W (177.69mm x 129.00mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 35.5in² (229cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥398.03000 | ¥398.03 |








