


EXN-23355-BK | |
|---|---|
DigiKey Part Number | 377-2501-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23355-BK |
Description | BOX ALUM BLACK 6.65"L X 4.476"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.654" L x 4.476" W (169.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 6.654" L x 4.476" W (169.00mm x 113.70mm) | Shipping Info Shipped from DigiKey |
Height 1.386" (35.20mm) | Weight 0.74 lb (335.66 g) |
Area (L x W) 29.8in² (192cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.21000 | ¥261.21 |
| 10 | ¥230.44800 | ¥2,304.48 |





