Box Metal, Aluminum with Plastic, Polycarbonate Panels Blue, Translucent Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic, Polycarbonate Panels Blue, Translucent Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23350-BLP

DigiKey Part Number
377-2454-ND
Manufacturer
Manufacturer Product Number
EXN-23350-BLP
Description
BOX ALUM BLU/TRN BLU 1.9"LX2.7"W
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Blue, Translucent Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Blue, Translucent Blue
Series
Thickness
0.091" (2.30mm)
Packaging
Bulk
Features
Card Guides, Sealing Gaskets
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
2.705" L x 1.929" W (68.70mm x 49.00mm)
Shipping Info
Shipped from DigiKey
Height
1.386" (35.20mm)
Weight
0.15 lb (68.04 g)
Area (L x W)
5.21in² (33.6cm²)
Base Product Number
Design
End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.39000¥108.39
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 2.71"L X 1.93"W
In-Stock: 160
Unit Price: ¥108.39000
BOX ALUM IR RED/RED 1.93"LX2.7"W
In-Stock: 3
Unit Price: ¥108.39000
BOX ALUM CLR/SLV 1.93"LX2.71"W
In-Stock: 1
Unit Price: ¥108.39000