Box Metal, Aluminum Black, Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black, Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23350-BL

DigiKey Part Number
377-2453-ND
Manufacturer
Manufacturer Product Number
EXN-23350-BL
Description
BOX ALUM BLK/BLU 2.71"L X 1.93"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black, Blue End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Black, Blue
Packaging
Bulk
Thickness
0.091" (2.30mm)
Part Status
Active
Features
Card Guides, Sealing Gaskets
Container Type
Box
Ratings
Size / Dimension
2.705" L x 1.929" W (68.70mm x 49.00mm)
Shipping Info
Shipped from DigiKey
Height
1.386" (35.20mm)
Weight
0.25 lb (113.4 g)
Area (L x W)
5.21in² (33.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BOX ALUM BLACK 2.71"L X 1.93"W
In-Stock: 9
Unit Price: ¥127.94000
BOX ALUM BLK/GOLD 2.71"LX1.93"W
In-Stock: 4
Unit Price: ¥127.94000
BOX ALUM BLK/RED 2.71"L X 1.93"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/SIL 2.71"L X 1.93"W
In-Stock: 5
Unit Price: ¥126.16000