Plastic, ABS/PC Blend Cover, Lid Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS/PC Blend Cover, Lid Clear
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMB-4772-CC

DigiKey Part Number
DMB-4772-CC-ND
Manufacturer
Manufacturer Product Number
DMB-4772-CC
Description
CLEAR COVER FOR DMB-4772
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, ABS/PC Blend Cover, Lid Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cover, Lid
Manufacturer
Bud Industries
For Use With/Related Products
DMB-4772
Series
Color
Clear
Packaging
Bulk
Material
Plastic, ABS/PC Blend
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.58500¥95.85
100¥9.25850¥925.85
Manufacturers Standard Package
Alternate Color
IR COVER FOR DMB-4772
In-Stock: 0
Unit Price: ¥11.33000