CU-3011-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 13
Unit Price: ¥353.52000
Datasheet
Box Metal, Aluminum Natural U Shaped Pieces 12.000" L x 7.000" W (304.80mm x 177.80mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural U Shaped Pieces 12.000" L x 7.000" W (304.80mm x 177.80mm) X 4.000" (101.60mm)
CU-3011-A
CU-3011-A

CU-3011-A

DigiKey Part Number
377-1098-ND
Manufacturer
Manufacturer Product Number
CU-3011-A
Description
BOX ALUM NATURAL 12"L X 7"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural U Shaped Pieces 12.000" L x 7.000" W (304.80mm x 177.80mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
84.0in² (542cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
12.000" L x 7.000" W (304.80mm x 177.80mm)
Weight
1.8 lbs (816.5 g)
Height
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411XUHammond Manufacturing13HM622-ND¥353.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.68000¥316.68
10¥264.06100¥2,640.61
100¥256.52620¥25,652.62
Manufacturers Standard Package