Box Metal, Aluminum Gray U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
CU-2109-B
CU-2109-B

CU-2109-B

DigiKey Part Number
377-1084-ND
Manufacturer
Manufacturer Product Number
CU-2109-B
Description
BOX ALUM GRAY 8"L X 6"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
48.0in² (310cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Weight
1 lb (453.59 g)
Height
3.500" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.21000¥327.21
10¥273.62800¥2,736.28
100¥265.49570¥26,549.57
Manufacturers Standard Package