Metal, Aluminum Plate 9.812" L x 4.812" W x 0.156" H (249.22mm x 122.22mm x 3.96mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Plate 9.812" L x 4.812" W x 0.156" H (249.22mm x 122.22mm x 3.96mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

BPA-1591

DigiKey Part Number
377-1048-ND
Manufacturer
Manufacturer Product Number
BPA-1591
Description
CHASS BOT PLATE ALUM 5 X 10 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Plate 9.812" L x 4.812" W x 0.156" H (249.22mm x 122.22mm x 3.96mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Chassis
Manufacturer
Bud Industries
Size / Dimension
9.812" L x 4.812" W x 0.156" H (249.22mm x 122.22mm x 3.96mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Type
Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.64000¥80.64
10¥67.35600¥673.56
100¥65.22160¥6,522.16
Manufacturers Standard Package