Metal, Aluminum Plate 7.875" L x 4.375" W x 0.078" H (200.03mm x 111.13mm x 1.98mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Plate 7.875" L x 4.375" W x 0.078" H (200.03mm x 111.13mm x 1.98mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

BPA-1507

DigiKey Part Number
BPA-1507-ND
Manufacturer
Manufacturer Product Number
BPA-1507
Description
PLATE ALUMINUM BOTTOM 4.5" X 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Plate 7.875" L x 4.375" W x 0.078" H (200.03mm x 111.13mm x 1.98mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Chassis
Manufacturer
Bud Industries
Size / Dimension
7.875" L x 4.375" W x 0.078" H (200.03mm x 111.13mm x 1.98mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Type
Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.79000¥79.79
10¥66.01900¥660.19
100¥64.71280¥6,471.28
Manufacturers Standard Package