Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)

AC-430

DigiKey Part Number
377-1033-ND
Manufacturer
Manufacturer Product Number
AC-430
Description
CHASSIS ALUM NATURAL 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
24.0in² (155cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.040" (1.02mm)
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
0.333 lb (151.05 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.51000¥143.51
10¥119.11400¥1,191.14
50¥108.82940¥5,441.47
Manufacturers Standard Package