Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.000" (76.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-418

DigiKey Part Number
377-1025-ND
Manufacturer
Manufacturer Product Number
AC-418
Description
CHASSIS ALUM NATURAL 17"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
204in² (1316cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.050" (1.27mm)
Size / Dimension
17.000" L x 12.000" W (431.80mm x 304.80mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
2.3 lbs (1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.78000¥380.78
10¥322.90000¥3,229.00
Manufacturers Standard Package