Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 8.000" W (431.80mm x 203.20mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 8.000" W (431.80mm x 203.20mm) X 3.000" (76.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-412

DigiKey Part Number
377-1020-ND
Manufacturer
Manufacturer Product Number
AC-412
Description
CHASSIS ALUM NATURAL 17"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 8.000" W (431.80mm x 203.20mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
136in² (877cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.050" (1.27mm)
Size / Dimension
17.000" L x 8.000" W (431.80mm x 203.20mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
1.8 lbs (816.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.33000¥302.33
10¥253.05800¥2,530.58
50¥234.99860¥11,749.93
Manufacturers Standard Package