Chassis Metal, Aluminum Natural Open End(s) 13.000" L x 7.000" W (330.20mm x 177.80mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 13.000" L x 7.000" W (330.20mm x 177.80mm) X 2.000" (50.80mm)
AC-409
AC-409

AC-409

DigiKey Part Number
377-1018-ND
Manufacturer
Manufacturer Product Number
AC-409
Description
CHASSIS ALUM NATURAL 13"L X 7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 13.000" L x 7.000" W (330.20mm x 177.80mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
91.0in² (587cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.040" (1.02mm)
Size / Dimension
13.000" L x 7.000" W (330.20mm x 177.80mm)
Shipping Info
Shipped from DigiKey
Height
2.000" (50.80mm)
Weight
0.75 lb (340.19 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.87000¥201.87
10¥168.86500¥1,688.65
50¥153.07860¥7,653.93
Manufacturers Standard Package