
VMMK-1218-BLKG | |
|---|---|
DigiKey Part Number | 516-2214-ND |
Manufacturer | |
Manufacturer Product Number | VMMK-1218-BLKG |
Description | RF MOSFET E-PHEMT 3V 0402 |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 20 mA 10GHz 9dB 12dBm 0402 |
EDA/CAD Models | VMMK-1218-BLKG Models |
Category | Current Rating (Amps) 100mA |
Manufacturer Broadcom Limited | Noise Figure 0.81dB |
Packaging Strip | Current - Test 20 mA |
Part Status Obsolete | Power - Output 12dBm |
Technology E-pHEMT | Voltage - Rated 5 V |
Frequency 10GHz | Package / Case 0402 (1005 Metric) |
Gain 9dB | Supplier Device Package 0402 |
Voltage - Test 3 V | Base Product Number |

