
HSMZ-A100-R00J1 | |
|---|---|
DigiKey Part Number | 516-1459-2-ND - Tape & Reel (TR) 516-1459-1-ND - Cut Tape (CT) 516-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMZ-A100-R00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.26700 | ¥42.67 |
| 100 | ¥3.10700 | ¥310.70 |
| 500 | ¥2.58718 | ¥1,293.59 |
| 1,000 | ¥2.41658 | ¥2,416.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.27177 | ¥4,543.54 |
| 4,000 | ¥2.14886 | ¥8,595.44 |
| 6,000 | ¥2.08583 | ¥12,514.98 |
| 10,000 | ¥2.01467 | ¥20,146.70 |
| 14,000 | ¥1.97235 | ¥27,612.90 |
| 20,000 | ¥1.93107 | ¥38,621.40 |


