Blue 466nm LED Indication - Discrete 3.4V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C170-R0000

DigiKey Part Number
516-HSMR-C170-R0000TR-ND - Tape & Reel (TR)
516-HSMR-C170-R0000CT-ND - Cut Tape (CT)
516-HSMR-C170-R0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C170-R0000
Description
LED BLUE TOP MNT 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.4V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
155°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
462nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
2.00mm L x 1.25mm W
Lens Size
1.40mm x 1.25mm
Height (Max)
0.90mm
Voltage - Forward (Vf) (Typ)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.75600¥57.56
100¥4.24580¥424.58
500¥3.57182¥1,785.91
1,000¥3.35100¥3,351.00
2,000¥3.16357¥6,327.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.00466¥12,018.64
8,000¥2.87003¥22,960.24
12,000¥2.80109¥33,613.08
20,000¥2.72329¥54,465.80
28,000¥2.67708¥74,958.24
Manufacturers Standard Package